
C052C104K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-17251-2-ND - Tape & Reel (TR) 399-17251-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C104K5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C104K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,33100 € | 16,55 € |
| 100 | 0,30010 € | 30,01 € |
| 500 | 0,24780 € | 123,90 € |
| 1.000 | 0,23163 € | 231,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21833 € | 436,66 € |
| 4.000 | 0,20739 € | 829,56 € |
| 6.000 | 0,20190 € | 1.211,40 € |
| 10.000 | 0,19582 € | 1.958,20 € |
| 14.000 | 0,19227 € | 2.691,78 € |
| 20.000 | 0,18885 € | 3.777,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

