Parametric Equivalent
Upgrade

C0402T470K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402T470K5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T470K5GACTU |
Description | CAP CER 47PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T470K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T470K5GCLTU | KEMET | 0 | 399-C0402T470K5GCLTUTR-ND | 0,27118 € | Parametric Equivalent |
| CGJ2B2C0G1H470J050BA | TDK | 372 | 445-13296-1-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21314 € | 2.131,40 € |
| Unit Price without VAT: | 0,21314 € |
|---|---|
| Unit Price with VAT: | 0,24937 € |



