10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103K5RCL7136

DigiKey Part Number
399-C0402T103K5RCL7136TR-ND - Tape & Reel (TR)
399-C0402T103K5RCL7136CT-ND - Cut Tape (CT)
399-C0402T103K5RCL7136DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402T103K5RCL7136
Description
.010UF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45400 €4,54 €
500,34880 €17,44 €
1000,31660 €31,66 €
5000,26212 €131,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24527 €245,27 €
2.0000,23141 €462,82 €
3.0000,22446 €673,38 €
5.0000,21677 €1.083,85 €
7.0000,21227 €1.485,89 €
10.0000,20794 €2.079,40 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €