Parametric Equivalent
Parametric Equivalent

C0402T100J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402T100J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T100J5GALTU |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T100J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T100J5GACTU | KEMET | 0 | 399-C0402T100J5GACTUTR-ND | 0,19558 € | Parametric Equivalent |
| C0402T100J5GBC | KEMET | 0 | 399-C0402T100J5GBC-ND | 0,26885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21091 € | 2.109,10 € |
| Unit Price without VAT: | 0,21091 € |
|---|---|
| Unit Price with VAT: | 0,24676 € |



