
C0402S331K5RACTU | |
|---|---|
DigiKey Part Number | 399-19391-2-ND - Tape & Reel (TR) 399-19391-1-ND - Cut Tape (CT) 399-19391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S331K5RACTU |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S331K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15020 € | 15,02 € |
| 500 | 0,11984 € | 59,92 € |
| 1.000 | 0,11048 € | 110,48 € |
| 2.500 | 0,10061 € | 251,53 € |
| 5.000 | 0,09466 € | 473,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08976 € | 897,60 € |
| 20.000 | 0,08573 € | 1.714,60 € |
| 30.000 | 0,08371 € | 2.511,30 € |
| 50.000 | 0,08147 € | 4.073,50 € |
| 70.000 | 0,08016 € | 5.611,20 € |
| 100.000 | 0,07890 € | 7.890,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

