1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S102K4RACTU

DigiKey Part Number
399-19354-2-ND - Tape & Reel (TR)
399-19354-1-ND - Cut Tape (CT)
399-19354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402S102K4RACTU
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402S102K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.886
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08123 €812,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
500,15320 €7,66 €
1000,13670 €13,67 €
5000,10886 €54,43 €
1.0000,10026 €100,26 €
2.5000,09119 €227,97 €
5.0000,08572 €428,60 €
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,24300 €2,43 €
500,17880 €8,94 €
1000,14570 €14,57 €
5000,11500 €57,50 €
1.0000,09711 €97,11 €
2.5000,09200 €230,00 €
5.0000,08689 €434,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €