
C0402S102K4RACTU | |
|---|---|
DigiKey Part Number | 399-19354-2-ND - Tape & Reel (TR) 399-19354-1-ND - Cut Tape (CT) 399-19354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K4RACTU |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08123 € | 812,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,10886 € | 54,43 € |
| 1.000 | 0,10026 € | 100,26 € |
| 2.500 | 0,09119 € | 227,97 € |
| 5.000 | 0,08572 € | 428,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,14570 € | 14,57 € |
| 500 | 0,11500 € | 57,50 € |
| 1.000 | 0,09711 € | 97,11 € |
| 2.500 | 0,09200 € | 230,00 € |
| 5.000 | 0,08689 € | 434,45 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

