0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C823K4RACAUTO

DigiKey Part Number
399-C0402C823K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C823K4RACAUTOCT-ND - Cut Tape (CT)
399-C0402C823K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C823K4RACAUTO
Description
CAP CER 0.082UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C823K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20000 €2,00 €
500,14680 €7,34 €
1000,13070 €13,07 €
5000,10360 €51,80 €
1.0000,09523 €95,23 €
2.5000,08639 €215,97 €
5.0000,08107 €405,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07669 €766,90 €
20.0000,07308 €1.461,60 €
30.0000,07128 €2.138,40 €
50.0000,06928 €3.464,00 €
70.0000,06811 €4.767,70 €
100.0000,06698 €6.698,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €