820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C821F5GACTU

DigiKey Part Number
399-C0402C821F5GACTUTR-ND - Tape & Reel (TR)
399-C0402C821F5GACTUCT-ND - Cut Tape (CT)
399-C0402C821F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C821F5GACTU
Description
CAP CER 820PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C821F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,91200 €9,12 €
500,72740 €36,37 €
1000,67030 €67,03 €
5000,57388 €286,94 €
1.0000,54403 €544,03 €
2.5000,51252 €1.281,30 €
5.0000,49548 €2.477,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,47786 €4.778,60 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,61460 €