6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C689D5GACTU

DigiKey Part Number
399-C0402C689D5GACTUTR-ND - Tape & Reel (TR)
399-C0402C689D5GACTUCT-ND - Cut Tape (CT)
399-C0402C689D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C689D5GACTU
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C689D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16000 €1,60 €
500,11660 €5,83 €
1000,10320 €10,32 €
5000,08080 €40,40 €
1.0000,07388 €73,88 €
2.5000,06659 €166,47 €
5.0000,06220 €311,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05859 €585,90 €
20.0000,05561 €1.112,20 €
30.0000,05412 €1.623,60 €
50.0000,05247 €2.623,50 €
70.0000,05151 €3.605,70 €
100.0000,05058 €5.058,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €