
C0402C689D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15918-2-ND - Tape & Reel (TR) 399-15918-1-ND - Cut Tape (CT) 399-15918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689D5GACAUTO |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689D5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,11050 € | 11,05 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,07949 € | 79,49 € |
| 2.500 | 0,07178 € | 179,45 € |
| 5.000 | 0,06714 € | 335,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06332 € | 633,20 € |
| 20.000 | 0,06017 € | 1.203,40 € |
| 30.000 | 0,05860 € | 1.758,00 € |
| 50.000 | 0,05685 € | 2.842,50 € |
| 70.000 | 0,05583 € | 3.908,10 € |
| 100.000 | 0,05485 € | 5.485,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

