
C0402C689C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C689C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C689C5GACTUCT-ND - Cut Tape (CT) 399-C0402C689C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689C5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02950 € | 2,95 € |
| 500 | 0,02164 € | 10,82 € |
| 1.000 | 0,01923 € | 19,23 € |
| 2.500 | 0,01668 € | 41,70 € |
| 5.000 | 0,01516 € | 75,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01390 € | 139,00 € |
| 20.000 | 0,01287 € | 257,40 € |
| 30.000 | 0,01235 € | 370,50 € |
| 50.000 | 0,01178 € | 589,00 € |
| 70.000 | 0,01145 € | 801,50 € |
| 100.000 | 0,01113 € | 1.113,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

