
C0402C683K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15816-2-ND - Tape & Reel (TR) 399-15816-1-ND - Cut Tape (CT) 399-15816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C683K4RACAUTO |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13070 € | 13,07 € |
| 500 | 0,10360 € | 51,80 € |
| 1.000 | 0,09523 € | 95,23 € |
| 2.500 | 0,08639 € | 215,97 € |
| 5.000 | 0,08107 € | 405,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07669 € | 766,90 € |
| 20.000 | 0,07308 € | 1.461,60 € |
| 30.000 | 0,07128 € | 2.138,40 € |
| 50.000 | 0,06928 € | 3.464,00 € |
| 70.000 | 0,06811 € | 4.767,70 € |
| 100.000 | 0,06698 € | 6.698,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

