C0402C683J4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8.455
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01064 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01760 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01491 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01809 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00475 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.842
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00964 €
Datasheet
0.068 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C683J4REC

DigiKey Part Number
C0402C683J4REC-ND
Manufacturer
Manufacturer Product Number
C0402C683J4REC
Description
CAP CER 0402 68NF 16V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C683J4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,01704 €170,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01704 €
Unit Price with VAT:0,01994 €