6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C682K3RACAUTO

DigiKey Part Number
399-C0402C682K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C682K3RACAUTOCT-ND - Cut Tape (CT)
399-C0402C682K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C682K3RACAUTO
Description
CAP CER 6800PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13700 €1,37 €
500,09880 €4,94 €
1000,08720 €8,72 €
5000,06768 €33,84 €
1.0000,06165 €61,65 €
2.5000,05530 €138,25 €
5.0000,05148 €257,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04834 €483,40 €
20.0000,04575 €915,00 €
30.0000,04445 €1.333,50 €
50.0000,04301 €2.150,50 €
70.0000,04217 €2.951,90 €
100.0000,04137 €4.137,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €