
C0402C680G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C680G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C680G5GACTUCT-ND - Cut Tape (CT) 399-C0402C680G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C680G5GACTU |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C680G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34660 € | 17,33 € |
| 100 | 0,31460 € | 31,46 € |
| 500 | 0,26034 € | 130,17 € |
| 1.000 | 0,24359 € | 243,59 € |
| 2.500 | 0,22589 € | 564,73 € |
| 5.000 | 0,21523 € | 1.076,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20645 € | 2.064,50 € |
| 20.000 | 0,19921 € | 3.984,20 € |
| 30.000 | 0,19559 € | 5.867,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

