
RSBEC1470DQ00J | |
|---|---|
DigiKey Part Number | 399-RSBEC1470DQ00JCT-ND - Cut Tape (CT) 399-RSBEC1470DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBEC1470DQ00J |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBEC1470DQ00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,14790 € | 14,79 € |
| 500 | 0,11804 € | 59,02 € |
| 1.000 | 0,10883 € | 108,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09612 € | 336,42 € |
| 7.000 | 0,09080 € | 635,60 € |
| 10.500 | 0,08813 € | 925,37 € |
| 17.500 | 0,08517 € | 1.490,47 € |
| 24.500 | 0,08345 € | 2.044,52 € |
| 35.000 | 0,08178 € | 2.862,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

