5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C562K5RACTU

DigiKey Part Number
399-C0402C562K5RACTUTR-ND - Tape & Reel (TR)
399-C0402C562K5RACTUCT-ND - Cut Tape (CT)
399-C0402C562K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C562K5RACTU
Description
CAP CER 5600PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C562K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12600 €1,26 €
500,09040 €4,52 €
1000,07950 €7,95 €
5000,06142 €30,71 €
1.0000,05583 €55,83 €
2.5000,04994 €124,85 €
5.0000,04641 €232,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04349 €434,90 €
20.0000,04109 €821,80 €
30.0000,03989 €1.196,70 €
50.0000,03856 €1.928,00 €
70.0000,03778 €2.644,60 €
100.0000,03703 €3.703,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €