C0402C479K4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7.544
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05580 €
Datasheet

Upgrade


KEMET
In Stock: 3.129
Unit Price: 0,28000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00367 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05019 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29.131
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.780
Unit Price: 0,22000 €
Datasheet
4.7 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479K4GACTU

DigiKey Part Number
399-C0402C479K4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C479K4GACTU
Description
CAP CER 4.7PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05311 €531,10 €
Manufacturers Standard Package
Unit Price without VAT:0,05311 €
Unit Price with VAT:0,06214 €