
C0402C479C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17559-2-ND - Tape & Reel (TR) 399-17559-1-ND - Cut Tape (CT) 399-17559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C479C5GACAUTO |
Description | CAP CER SMD 0402 4.7PF .25PF% CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C479C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02758 € | 13,79 € |
| 1.000 | 0,02464 € | 24,64 € |
| 2.500 | 0,02155 € | 53,88 € |
| 5.000 | 0,01969 € | 98,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01816 € | 181,60 € |
| 20.000 | 0,01691 € | 338,20 € |
| 30.000 | 0,01628 € | 488,40 € |
| 50.000 | 0,01558 € | 779,00 € |
| 70.000 | 0,01517 € | 1.061,90 € |
| 100.000 | 0,01478 € | 1.478,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

