


C0402C474K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C474K9RACTUTR-ND - Tape & Reel (TR) 399-C0402C474K9RACTUCT-ND - Cut Tape (CT) 399-C0402C474K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C474K9RACTU |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C474K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16860 € | 16,86 € |
| 500 | 0,13530 € | 67,65 € |
| 1.000 | 0,12504 € | 125,04 € |
| 2.500 | 0,11420 € | 285,50 € |
| 5.000 | 0,10768 € | 538,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10231 € | 1.023,10 € |
| 20.000 | 0,09788 € | 1.957,60 € |
| 30.000 | 0,09567 € | 2.870,10 € |
| 50.000 | 0,09321 € | 4.660,50 € |
| 70.000 | 0,09177 € | 6.423,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

