0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C474K9RACTU

DigiKey Part Number
399-C0402C474K9RACTUTR-ND - Tape & Reel (TR)
399-C0402C474K9RACTUCT-ND - Cut Tape (CT)
399-C0402C474K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C474K9RACTU
Description
CAP CER 0.47UF 6.3V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C474K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
500,18820 €9,41 €
1000,16860 €16,86 €
5000,13530 €67,65 €
1.0000,12504 €125,04 €
2.5000,11420 €285,50 €
5.0000,10768 €538,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10231 €1.023,10 €
20.0000,09788 €1.957,60 €
30.0000,09567 €2.870,10 €
50.0000,09321 €4.660,50 €
70.0000,09177 €6.423,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €