C0402C473K4PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 18.769
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 36.926
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 122.090
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 6.222
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 110.073
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10510 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10545 €
Datasheet

Upgrade


TDK
In Stock: 9.808
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 31.639
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 103.858
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 70.236
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 179.912
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 19.096
Unit Price: 0,15000 €
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C473K4PACTU

DigiKey Part Number
399-14916-2-ND - Tape & Reel (TR)
399-14916-1-ND - Cut Tape (CT)
399-14916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473K4PACTU
Description
CAP CER 0.047UF 16V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06606 €660,60 €
Manufacturers Standard Package
Unit Price without VAT:0,06606 €
Unit Price with VAT:0,07729 €