


C0402C473J8RACTU | |
|---|---|
DigiKey Part Number | 399-14460-2-ND - Tape & Reel (TR) 399-14460-1-ND - Cut Tape (CT) 399-14460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473J8RACTU |
Description | CAP CER 0.047UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16190 € | 16,19 € |
| 500 | 0,12970 € | 64,85 € |
| 1.000 | 0,11975 € | 119,75 € |
| 2.500 | 0,10926 € | 273,15 € |
| 5.000 | 0,10295 € | 514,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09774 € | 977,40 € |
| 20.000 | 0,09346 € | 1.869,20 € |
| 30.000 | 0,09132 € | 2.739,60 € |
| 50.000 | 0,08894 € | 4.447,00 € |
| 70.000 | 0,08755 € | 6.128,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

