
C0402C471J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C471J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C471J3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C471J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J3GACAUTO |
Description | CAP CER 470PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07840 € | 7,84 € |
| 500 | 0,06052 € | 30,26 € |
| 1.000 | 0,05499 € | 54,99 € |
| 2.500 | 0,04918 € | 122,95 € |
| 5.000 | 0,04568 € | 228,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04279 € | 427,90 € |
| 20.000 | 0,04042 € | 808,40 € |
| 30.000 | 0,03924 € | 1.177,20 € |
| 50.000 | 0,03792 € | 1.896,00 € |
| 70.000 | 0,03715 € | 2.600,50 € |
| 100.000 | 0,03641 € | 3.641,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

