


C0402C471F5JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C471F5JACTUTR-ND - Tape & Reel (TR) 399-C0402C471F5JACTUCT-ND - Cut Tape (CT) 399-C0402C471F5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471F5JACTU |
Description | CAP CER 470PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471F5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17176 € | 85,88 € |
| 1.000 | 0,15946 € | 159,46 € |
| 2.500 | 0,14648 € | 366,20 € |
| 5.000 | 0,13867 € | 693,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13223 € | 1.322,30 € |
| 20.000 | 0,12693 € | 2.538,60 € |
| 30.000 | 0,12428 € | 3.728,40 € |
| 50.000 | 0,12133 € | 6.066,50 € |
| 70.000 | 0,11961 € | 8.372,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

