
C0402C392J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C392J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C392J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C392J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C392J5RACAUTO |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C392J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16230 € | 16,23 € |
| 500 | 0,13002 € | 65,01 € |
| 1.000 | 0,12006 € | 120,06 € |
| 2.500 | 0,10955 € | 273,88 € |
| 5.000 | 0,10322 € | 516,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09801 € | 980,10 € |
| 20.000 | 0,09371 € | 1.874,20 € |
| 30.000 | 0,09157 € | 2.747,10 € |
| 50.000 | 0,08918 € | 4.459,00 € |
| 70.000 | 0,08779 € | 6.145,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

