
C0402C369C5GACTU | |
|---|---|
DigiKey Part Number | 399-14451-2-ND - Tape & Reel (TR) 399-14451-1-ND - Cut Tape (CT) 399-14451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C369C5GACTU |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C369C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11910 € | 11,91 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08614 € | 86,14 € |
| 2.500 | 0,07795 € | 194,88 € |
| 5.000 | 0,07302 € | 365,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06896 € | 689,60 € |
| 20.000 | 0,06562 € | 1.312,40 € |
| 30.000 | 0,06394 € | 1.918,20 € |
| 50.000 | 0,06209 € | 3.104,50 € |
| 70.000 | 0,06100 € | 4.270,00 € |
| 100.000 | 0,05996 € | 5.996,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

