


C0402C333J3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C333J3RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C333J3RECAUTOCT-ND - Cut Tape (CT) 399-C0402C333J3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333J3RECAUTO |
Description | CAP CER 0402 33NF 25V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333J3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03512 € | 17,56 € |
| 1.000 | 0,03154 € | 31,54 € |
| 2.500 | 0,02777 € | 69,42 € |
| 5.000 | 0,02550 € | 127,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02364 € | 236,40 € |
| 20.000 | 0,02210 € | 442,00 € |
| 30.000 | 0,02134 € | 640,20 € |
| 50.000 | 0,02048 € | 1.024,00 € |
| 70.000 | 0,01999 € | 1.399,30 € |
| 100.000 | 0,01951 € | 1.951,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

