33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C330J5GACTU

DigiKey Part Number
399-C0402C330J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C330J5GACTUCT-ND - Cut Tape (CT)
399-C0402C330J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C330J5GACTU
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C330J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C330F5GACTUKEMET46.113399-C0402C330F5GACTUCT-ND1,17000 €Upgrade
C0402C330G5GACTUKEMET15.845399-C0402C330G5GACTUCT-ND0,71000 €Upgrade
C1005NP01H330J050BATDK35.923445-13798-1-ND0,08000 €Direct
GRM1555C1H330JA01DMurata Electronics1.687.643490-5936-1-ND0,08000 €Direct
VJ0402A330JXAACVishay Vitramon16.340720-1874-1-ND0,79000 €Direct
In-Stock: 297.207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01680 €0,84 €
1000,01430 €1,43 €
5000,01010 €5,05 €
1.0000,00882 €8,82 €
2.5000,00749 €18,73 €
5.0000,00669 €33,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00603 €60,30 €
20.0000,00549 €109,80 €
30.0000,00522 €156,60 €
50.0000,00492 €246,00 €
70.0000,00474 €331,80 €
100.0000,00457 €457,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €