
C0402C279B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C279B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C279B5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C279B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C279B5GACAUTO |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C279B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,17406 € | 87,03 € |
| 1.000 | 0,16166 € | 161,66 € |
| 2.500 | 0,14855 € | 371,37 € |
| 5.000 | 0,14065 € | 703,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13415 € | 1.341,50 € |
| 20.000 | 0,12880 € | 2.576,00 € |
| 30.000 | 0,12611 € | 3.783,30 € |
| 50.000 | 0,12314 € | 6.157,00 € |
| 70.000 | 0,12140 € | 8.498,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

