


C0402C272K3RACTU | |
|---|---|
DigiKey Part Number | 399-14439-2-ND - Tape & Reel (TR) 399-14439-1-ND - Cut Tape (CT) 399-14439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C272K3RACTU |
Description | CAP CER 2700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C272K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02340 € | 11,70 € |
| 1.000 | 0,02084 € | 20,84 € |
| 2.500 | 0,01812 € | 45,30 € |
| 5.000 | 0,01650 € | 82,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01516 € | 151,60 € |
| 20.000 | 0,01406 € | 281,20 € |
| 30.000 | 0,01350 € | 405,00 € |
| 50.000 | 0,01289 € | 644,50 € |
| 70.000 | 0,01254 € | 877,80 € |
| 100.000 | 0,01219 € | 1.219,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

