24 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C240J3GACTU

DigiKey Part Number
399-C0402C240J3GACTUTR-ND - Tape & Reel (TR)
399-C0402C240J3GACTUCT-ND - Cut Tape (CT)
399-C0402C240J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C240J3GACTU
Description
CAP CER 24PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C240J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20000 €2,00 €
500,14740 €7,37 €
1000,13120 €13,12 €
5000,10392 €51,96 €
1.0000,09554 €95,54 €
2.5000,08668 €216,70 €
5.0000,08135 €406,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07696 €769,60 €
20.0000,07334 €1.466,80 €
30.0000,07153 €2.145,90 €
50.0000,06952 €3.476,00 €
70.0000,06835 €4.784,50 €
100.0000,06722 €6.722,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €