
C0402C229C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C229C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C229C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C229C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C229C5GACAUTO |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C229C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03760 € | 3,76 € |
| 500 | 0,02794 € | 13,97 € |
| 1.000 | 0,02495 € | 24,95 € |
| 2.500 | 0,02182 € | 54,55 € |
| 5.000 | 0,01994 € | 99,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01839 € | 183,90 € |
| 20.000 | 0,01712 € | 342,40 € |
| 30.000 | 0,01648 € | 494,40 € |
| 50.000 | 0,01577 € | 788,50 € |
| 70.000 | 0,01536 € | 1.075,20 € |
| 100.000 | 0,01497 € | 1.497,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

