


C0402C224M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C224M8RACTUTR-ND - Tape & Reel (TR) 399-C0402C224M8RACTUCT-ND - Cut Tape (CT) 399-C0402C224M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224M8RACTU |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12130 € | 12,13 € |
| 500 | 0,09576 € | 47,88 € |
| 1.000 | 0,08788 € | 87,88 € |
| 2.500 | 0,07956 € | 198,90 € |
| 5.000 | 0,07455 € | 372,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07043 € | 704,30 € |
| 20.000 | 0,06704 € | 1.340,80 € |
| 30.000 | 0,06534 € | 1.960,20 € |
| 50.000 | 0,06345 € | 3.172,50 € |
| 70.000 | 0,06235 € | 4.364,50 € |
| 100.000 | 0,06129 € | 6.129,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

