C0402C223M3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 58.776
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 141.812
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06248 €
Datasheet

Upgrade


KEMET
In Stock: 388.109
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06248 €
Datasheet

Upgrade


KEMET
In Stock: 27.640
Unit Price: 0,09000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 5.251
Unit Price: 1,24000 €
Datasheet

Upgrade


TDK
In Stock: 83.894
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 20.165
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 1.430
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 9.631
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 26.710
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,11000 €
Datasheet
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C223M3RACTU

DigiKey Part Number
399-C0402C223M3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C223M3RACTU
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01054 €210,80 €
Unit Price without VAT:0,01054 €
Unit Price with VAT:0,01233 €