
C0402C223J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C223J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C223J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C223J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223J5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,11560 € | 11,56 € |
| 500 | 0,09104 € | 45,52 € |
| 1.000 | 0,08345 € | 83,45 € |
| 2.500 | 0,07546 € | 188,65 € |
| 5.000 | 0,07064 € | 353,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06668 € | 666,80 € |
| 20.000 | 0,06342 € | 1.268,40 € |
| 30.000 | 0,06178 € | 1.853,40 € |
| 50.000 | 0,05997 € | 2.998,50 € |
| 70.000 | 0,05891 € | 4.123,70 € |
| 100.000 | 0,05789 € | 5.789,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

