
C0402C222G3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222G3GECAUTOTR-ND - Tape & Reel (TR) 399-C0402C222G3GECAUTOCT-ND - Cut Tape (CT) 399-C0402C222G3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222G3GECAUTO |
Description | CAP CER 0402 2.2NF 25V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222G3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06380 € | 6,38 € |
| 500 | 0,04870 € | 24,35 € |
| 1.000 | 0,04405 € | 44,05 € |
| 2.500 | 0,03916 € | 97,90 € |
| 5.000 | 0,03621 € | 181,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03378 € | 337,80 € |
| 20.000 | 0,03179 € | 635,80 € |
| 30.000 | 0,03079 € | 923,70 € |
| 50.000 | 0,02968 € | 1.484,00 € |
| 70.000 | 0,02903 € | 2.032,10 € |
| 100.000 | 0,02841 € | 2.841,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

