
C0402C220C5GACTU | |
|---|---|
DigiKey Part Number | 399-17372-2-ND - Tape & Reel (TR) 399-17372-1-ND - Cut Tape (CT) 399-17372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220C5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,44880 € | 44,88 € |
| 500 | 0,37756 € | 188,78 € |
| 1.000 | 0,35554 € | 355,54 € |
| 2.500 | 0,33228 € | 830,70 € |
| 5.000 | 0,31826 € | 1.591,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,30671 € | 3.067,10 € |
| 20.000 | 0,29720 € | 5.944,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

