
C0402C200G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C200G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C200G5GACTUCT-ND - Cut Tape (CT) 399-C0402C200G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C200G5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C200G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,36620 € | 36,62 € |
| 500 | 0,30520 € | 152,60 € |
| 1.000 | 0,28636 € | 286,36 € |
| 2.500 | 0,26646 € | 666,15 € |
| 5.000 | 0,25446 € | 1.272,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24458 € | 2.445,80 € |
| 20.000 | 0,23645 € | 4.729,00 € |
| 30.000 | 0,23237 € | 6.971,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

