
C0402C182K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C182K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C182K5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C182K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C182K5RACAUTO |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12570 € | 12,57 € |
| 500 | 0,09944 € | 49,72 € |
| 1.000 | 0,09133 € | 91,33 € |
| 2.500 | 0,08276 € | 206,90 € |
| 5.000 | 0,07761 € | 388,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07336 € | 733,60 € |
| 20.000 | 0,06987 € | 1.397,40 € |
| 30.000 | 0,06812 € | 2.043,60 € |
| 50.000 | 0,06618 € | 3.309,00 € |
| 70.000 | 0,06505 € | 4.553,50 € |
| 100.000 | 0,06396 € | 6.396,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

