


C0402C182J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C182J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C182J5RACTUCT-ND - Cut Tape (CT) 399-C0402C182J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C182J5RACTU |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11475 € | 114,75 € |
| 2.500 | 0,10459 € | 261,48 € |
| 5.000 | 0,09847 € | 492,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09343 € | 934,30 € |
| 20.000 | 0,08928 € | 1.785,60 € |
| 30.000 | 0,08720 € | 2.616,00 € |
| 50.000 | 0,08490 € | 4.245,00 € |
| 70.000 | 0,08355 € | 5.848,50 € |
| 100.000 | 0,08226 € | 8.226,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

