
C0402C180J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6831-2-ND - Tape & Reel (TR) 399-6831-1-ND - Cut Tape (CT) 399-6831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C180J3GACAUTO |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C180J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,09526 € | 47,63 € |
| 1.000 | 0,08740 € | 87,40 € |
| 2.500 | 0,07912 € | 197,80 € |
| 5.000 | 0,07413 € | 370,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07003 € | 700,30 € |
| 20.000 | 0,06665 € | 1.333,00 € |
| 30.000 | 0,06496 € | 1.948,80 € |
| 50.000 | 0,06308 € | 3.154,00 € |
| 70.000 | 0,06198 € | 4.338,60 € |
| 100.000 | 0,06093 € | 6.093,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

