130 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C131J2GACAUTO

DigiKey Part Number
399-C0402C131J2GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C131J2GACAUTOCT-ND - Cut Tape (CT)
399-C0402C131J2GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C131J2GACAUTO
Description
CAP CER 130PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C131J2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10800 €1,08 €
500,07680 €3,84 €
1000,06730 €6,73 €
5000,05152 €25,76 €
1.0000,04665 €46,65 €
2.5000,04153 €103,82 €
5.0000,03845 €192,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03591 €359,10 €
20.0000,03383 €676,60 €
30.0000,03278 €983,40 €
50.0000,03162 €1.581,00 €
70.0000,03095 €2.166,50 €
100.0000,03030 €3.030,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €