
C0402C129B5GACTU | |
|---|---|
DigiKey Part Number | 399-17550-2-ND - Tape & Reel (TR) 399-17550-1-ND - Cut Tape (CT) 399-17550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C129B5GACTU |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C129B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05632 € | 28,16 € |
| 1.000 | 0,05110 € | 51,10 € |
| 2.500 | 0,04561 € | 114,02 € |
| 5.000 | 0,04230 € | 211,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03958 € | 395,80 € |
| 20.000 | 0,03734 € | 746,80 € |
| 30.000 | 0,03622 € | 1.086,60 € |
| 50.000 | 0,03497 € | 1.748,50 € |
| 70.000 | 0,03425 € | 2.397,50 € |
| 100.000 | 0,03355 € | 3.355,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

