
C0402C129B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C129B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C129B5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C129B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C129B5GACAUTO |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C129B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06266 € | 31,33 € |
| 1.000 | 0,05701 € | 57,01 € |
| 2.500 | 0,05102 € | 127,55 € |
| 5.000 | 0,04742 € | 237,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04446 € | 444,60 € |
| 20.000 | 0,04203 € | 840,60 € |
| 30.000 | 0,04081 € | 1.224,30 € |
| 50.000 | 0,03945 € | 1.972,50 € |
| 70.000 | 0,03866 € | 2.706,20 € |
| 100.000 | 0,03790 € | 3.790,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

