


C0402C121K3JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C121K3JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C121K3JACAUTOCT-ND - Cut Tape (CT) 399-C0402C121K3JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121K3JACAUTO |
Description | CAP CER 120PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121K3JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03860 € | 38,60 € |
| 2.500 | 0,03418 € | 85,45 € |
| 5.000 | 0,03152 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02934 € | 293,40 € |
| 20.000 | 0,02754 € | 550,80 € |
| 30.000 | 0,02664 € | 799,20 € |
| 50.000 | 0,02564 € | 1.282,00 € |
| 70.000 | 0,02505 € | 1.753,50 € |
| 100.000 | 0,02449 € | 2.449,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

