
C0402C120F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C120F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C120F5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C120F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120F5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77200 € | 7,72 € |
| 50 | 0,61020 € | 30,51 € |
| 100 | 0,56040 € | 56,04 € |
| 500 | 0,47640 € | 238,20 € |
| 1.000 | 0,45040 € | 450,40 € |
| 2.500 | 0,42294 € | 1.057,35 € |
| 5.000 | 0,40639 € | 2.031,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,39276 € | 3.927,60 € |
| 20.000 | 0,38153 € | 7.630,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

