
C0402C120C5GACTU | |
|---|---|
DigiKey Part Number | 399-17363-2-ND - Tape & Reel (TR) 399-17363-1-ND - Cut Tape (CT) 399-17363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120C5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23120 € | 11,56 € |
| 100 | 0,20800 € | 20,80 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,14246 € | 142,46 € |
| 2.500 | 0,13938 € | 348,45 € |
| 5.000 | 0,13685 € | 684,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12580 € | 1.258,00 € |
| 20.000 | 0,12417 € | 2.483,40 € |
| 30.000 | 0,12378 € | 3.713,40 € |
| 50.000 | 0,12334 € | 6.167,00 € |
| 70.000 | 0,11612 € | 8.128,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

