


C0402C104K3RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C104K3RAC7411TR-ND - Tape & Reel (TR) 399-C0402C104K3RAC7411CT-ND - Cut Tape (CT) 399-C0402C104K3RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K3RAC7411 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K3RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05890 € | 5,89 € |
| 500 | 0,04472 € | 22,36 € |
| 1.000 | 0,04037 € | 40,37 € |
| 2.500 | 0,03580 € | 89,50 € |
| 5.000 | 0,03304 € | 165,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02695 € | 1.347,50 € |
| 100.000 | 0,02576 € | 2.576,00 € |
| 150.000 | 0,02412 € | 3.618,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

